R76TI21205040J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.57000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.23384
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.24206
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.25199
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.21745
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.25199
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.40834
Datasheet

Parametric Equivalent


TDK
In Stock: 3,900
Unit Price: £0.58000
Datasheet
0.012 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76TI21205040J

DigiKey Part Number
399-R76TI21205040J-ND
Manufacturer
Manufacturer Product Number
R76TI21205040J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.012 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76TI21205040J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
53 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.476" (12.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
650V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76TI212050H4JKEMET0399-R76TI212050H4J-ND£0.57000Parametric Equivalent
R76TI2120CK40JKEMET0399-R76TI2120CK40JTR-ND£0.23384Parametric Equivalent
R76TI2120DQ40JKEMET0399-R76TI2120DQ40JTB-ND£0.24206Parametric Equivalent
R76TI2120JE30JKEMET0399-R76TI2120JE30J-ND£0.25199Parametric Equivalent
R76TI2120JH40JKEMET0399-R76TI2120JH40J-ND£0.21745Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
900£0.22980£206.82
Manufacturers Standard Package
Unit Price without VAT:£0.22980
Unit Price with VAT:£0.27576