Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76TI2120DQ40J | |
|---|---|
DigiKey Part Number | 399-R76TI2120DQ40JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76TI2120DQ40J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TI2120DQ40J Models |
Category | ESR (Equivalent Series Resistance) 53 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76TI21205040J | KEMET | 0 | 399-R76TI21205040J-ND | £0.22980 | Parametric Equivalent |
| R76TI212050H4J | KEMET | 0 | 399-R76TI212050H4J-ND | £0.57000 | Parametric Equivalent |
| R76TI2120CK40J | KEMET | 0 | 399-R76TI2120CK40JTR-ND | £0.23384 | Parametric Equivalent |
| R76TI2120JE30J | KEMET | 0 | 399-R76TI2120JE30J-ND | £0.25199 | Parametric Equivalent |
| R76TI2120JH40J | KEMET | 0 | 399-R76TI2120JH40J-ND | £0.21745 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | £0.24206 | £164.60 |
| Unit Price without VAT: | £0.24206 |
|---|---|
| Unit Price with VAT: | £0.29047 |





