
CP6125L20A | |
|---|---|
DigiKey Part Number | 283-CP6125L20ATR-ND - Tape & Reel (TR) 283-CP6125L20ACT-ND - Cut Tape (CT) 283-CP6125L20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP6125L20A |
Description | CP6125L; SMD FUSE 20A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 210.0 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.256" L x 0.102" W x 0.102" H (6.50mm x 2.60mm x 2.60mm) | |
DC Cold Resistance | 0.0023 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.91600 | £9.16 |
| 100 | £0.75310 | £75.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.72732 | £727.32 |
| 2,000 | £0.68594 | £1,371.88 |
| 3,000 | £0.66286 | £1,988.58 |
| 5,000 | £0.63492 | £3,174.60 |
| 7,000 | £0.61795 | £4,325.65 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |

