Image for CC12M10A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC12M10A

DigiKey Part Number
283-CC12M10ATR-ND - Tape & Reel (TR)
283-CC12M10ACT-ND - Cut Tape (CT)
283-CC12M10ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC12M10A
Description
FUSE BOARD MOUNT 10A 24VDC 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
2.0
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Size / Dimension
0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.89mm)
DC Cold Resistance
0.005 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,058
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.70000£1.70
5£1.40400£7.02
10£1.29600£12.96
50£1.07540£53.77
100£0.99220£99.22
250£0.89148£222.87
500£0.82184£410.92
1,000£0.77697£776.97
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.69761£2,092.83
6,000£0.64175£3,850.50
9,000£0.63478£5,713.02
Manufacturers Standard Package
Unit Price without VAT:£1.70000
Unit Price with VAT:£2.04000