



CC06H3.5A-TR | |
|---|---|
DigiKey Part Number | 283-CC06H3.5A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC06H3.5A-TR |
Description | FUSE BOARD MOUNT 3.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) | Melting I²t 0.6 |
Part Status Active | Approval Agency cULus |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.021 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.49794 | £2,489.70 |
| Unit Price without VAT: | £0.49794 |
|---|---|
| Unit Price with VAT: | £0.59753 |

