C310T-2-R-BKR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 98
Unit Price: £1.62000
Datasheet
Eaton Electronics Overcurrent Protection Fuse Portfolio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C310T-2-R-BKR

DigiKey Part Number
C310T-2-R-BKR-ND
Manufacturer
Manufacturer Product Number
C310T-2-R-BKR
Description
FUSE CERAMIC 2A 250VAC AXIAL
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
27.2
Approval Agency
CQC, cURus, KTL, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.157" Dia x 0.453" L (4.00mm x 11.50mm)
DC Cold Resistance
30 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes