


C310FH-2-R-TR1 | |
|---|---|
DigiKey Part Number | 283-C310FH-2-R-TR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C310FH-2-R-TR1 |
Description | FUSE CERM 2A 250VAC AXL 1500PCS |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 4.9 | |
Approval Agency | CQC, cULus, KC, TUV | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.124" Dia x 0.394" L (3.15mm x 10.00mm) | |
DC Cold Resistance | 0.03 Ohms |

