C310FC-2-R-TR1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: £3.18750
Datasheet
Eaton Electronics Overcurrent Protection Fuse Portfolio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C310FC-2-R-TR1

DigiKey Part Number
C310FC-2-R-TR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C310FC-2-R-TR1
Description
FUSE CERAMIC 2A 250VAC AXIAL
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
3.8
Approval Agency
CQC, cURus, KC, TUV
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.248" L (6.35mm x 31.70mm)
DC Cold Resistance
26 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes