Similar

C130T-2-R-BKS | |
|---|---|
DigiKey Part Number | C130T-2-R-BKS-ND |
Manufacturer | |
Manufacturer Product Number | C130T-2-R-BKS |
Description | FUSE CERAMIC 2A 250VAC AXIAL |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 27.2 | |
Approval Agency | CQC, cURus, KTL, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.157" Dia x 0.453" L (4.00mm x 11.50mm) | |
DC Cold Resistance | 30 mOhms |


