BK/S506-2A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 4,995
Unit Price: £0.95000
Datasheet

Direct


SCHURTER Inc.
In Stock: 7,974
Unit Price: £0.60000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,069
Unit Price: £1.02000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8,835
Unit Price: £1.07000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,478
Unit Price: £1.06000
Datasheet
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S506-2A

DigiKey Part Number
BK/S506-2A-ND
Manufacturer
Manufacturer Product Number
BK/S506-2A
Description
FUSE GLASS 2A 250VAC 5X20MM
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
15.0
Approval Agency
BSI, CCC, CSA, cULus, IMQ, MITI, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.028 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes