Direct
Similar
Similar



BK/GMC-3.5A | |
|---|---|
DigiKey Part Number | BK/GMC-3.5A-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMC-3.5A |
Description | FUSE GLASS 3.5A 125VAC 5X20MM |
Customer Reference | |
Detailed Description | 3.5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 25.0 | |
Approval Agency | CSA, KC-MARK, MITI, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.022 Ohms |








