


BK/GMA-3.5-R | |
|---|---|
DigiKey Part Number | 283-3030-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMA-3.5-R |
Description | FUSE GLASS 3.5A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 13.0 |
Mounting Type Requires Holder | Approval Agency CSA, PSE, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.03 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 5 | £0.47800 | £2.39 |
| 10 | £0.44100 | £4.41 |
| 50 | £0.36560 | £18.28 |
| 100 | £0.33720 | £33.72 |
| 300 | £0.29680 | £89.04 |
| 500 | £0.27962 | £139.81 |
| 1,000 | £0.25781 | £257.81 |
| 5,000 | £0.21312 | £1,065.60 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |







