


BK/C515-3.5-R | |
|---|---|
DigiKey Part Number | 283-2641-ND |
Manufacturer | |
Manufacturer Product Number | BK/C515-3.5-R |
Description | FUSE GLASS 3.5A 125VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A | |
Melting I²t | 149.279 | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.598" L (5.50mm x 15.20mm) | |
DC Cold Resistance | 0.028 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 5 | £0.72600 | £3.63 |
| 10 | £0.67200 | £6.72 |
| 50 | £0.55700 | £27.85 |
| 100 | £0.51390 | £51.39 |
| 300 | £0.45217 | £135.65 |
| 500 | £0.42594 | £212.97 |
| 1,000 | £0.39265 | £392.65 |
| 5,000 | £0.32438 | £1,621.90 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |





