Direct
Direct



BK/AGC-3-1/2 | |
|---|---|
DigiKey Part Number | BK/AGC-3-1/2-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-3-1/2 |
Description | FUSE GLASS 3.5A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 3.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Fuse Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGC-3-1/2-R | Eaton - Electronics Division | 30 | 283-AGC-3-1/2-R-ND | £2.08400 | Direct |
| BK/AGC-3-1/2-R | Eaton - Electronics Division | 674 | 283-3023-ND | £0.71000 | Direct |











