Direct
Similar
Similar
Similar



BK/AGC-25 | |
|---|---|
DigiKey Part Number | BK/AGC-25-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-25 |
Description | FUSE GLASS 25A 32VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 25 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 3875.0 |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0027 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGC-25-R | Eaton - Electronics Division | 55 | 283-AGC-25-R-ND | £23.95200 | Direct |
| BK/AGC-25-R | Eaton - Electronics Division | 1,004 | 283-2868-ND | £15.22000 | Direct |
| 0312025.HXP | Littelfuse Inc. | 325 | F2766-ND | £18.82000 | Similar |
| 0312025.MXP | Littelfuse Inc. | 309 | F4793-ND | £18.00000 | Similar |
| 0312025.VXP | Littelfuse Inc. | 0 | 0312025.VXP-ND | £37.14000 | Similar |










