Similar

0312025.VXP | |
|---|---|
DigiKey Part Number | 0312025.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0312025.VXP |
Description | FUSE GLASS 25A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Bulk | Melting I²t 2041.0 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0024 Ohms |
Voltage Rating - AC 32 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGC-25-R | Eaton - Electronics Division | 55 | 283-AGC-25-R-ND | £1.08800 | Similar |
| BK/AGC-25-R | Eaton - Electronics Division | 1,004 | 283-2868-ND | £0.69000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.69000 | £1.69 |
| 5 | £1.39600 | £6.98 |
| 10 | £1.28900 | £12.89 |
| 50 | £1.06900 | £53.45 |
| 100 | £0.98610 | £98.61 |
| 250 | £0.88604 | £221.51 |
| 500 | £0.81678 | £408.39 |
| 1,000 | £0.75257 | £752.57 |
| 5,000 | £0.70846 | £3,542.30 |
| Unit Price without VAT: | £1.69000 |
|---|---|
| Unit Price with VAT: | £2.02800 |















