Eaton Electronics Overcurrent Protection Fuse Portfolio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/ABC-V-2-R

DigiKey Part Number
283-BK/ABC-V-2-R-ND
Manufacturer
Manufacturer Product Number
BK/ABC-V-2-R
Description
FUSE CERM 250VAC 125VDC 100 BOX
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Part Status
Active
Melting I²t
2.167
Mounting Type
Through Hole
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
Current Rating (Amps)
DC Cold Resistance
0.089 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£3.70220£370.22
Manufacturers Standard Package
Unit Price without VAT:£3.70220
Unit Price with VAT:£4.44264