TB200HB-09SS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £18.58080
Datasheet
Image for TB200HB-09SS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB200HB-09SS

DigiKey Part Number
TB200HB-09SS-ND
Manufacturer
Manufacturer Product Number
TB200HB-09SS
Description
BARRIER BLOCK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Eaton - Bussmann Electrical Division
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
9
Terminal Screw Material
Steel, Stainless
Number of Wire Entries
18
Mounting Type
Chassis, Panel
Pitch
0.437" (11.10mm)
Operating Temperature
-40°C ~ 130°C
Number of Rows
2
Material - Insulation
Thermoplastic
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Voltage Rating
600V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB200HB-09BSEaton - Bussmann Electrical Division0TB200HB-09BS-ND£0.00000Parametric Equivalent
TB200HB-09PEaton - Bussmann Electrical Division0TB200HB-09P-ND£0.00000Parametric Equivalent
TB200HB-09SPEaton - Bussmann Electrical Division0TB200HB-09SP-ND£18.58080Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£18.58080£929.04
Manufacturers Standard Package
Unit Price without VAT:£18.58080
Unit Price with VAT:£22.29696