TB200HB-09P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £18.58080
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £18.58080
Datasheet
Image for TB200HB-09P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB200HB-09P

DigiKey Part Number
TB200HB-09P-ND
Manufacturer
Manufacturer Product Number
TB200HB-09P
Description
BARRIER BLOCK
Customer Reference
Detailed Description
9 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Eaton - Bussmann Electrical Division
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
9
Terminal Screw Material
Steel
Number of Wire Entries
18
Mounting Type
Chassis, Panel
Pitch
0.437" (11.10mm)
Operating Temperature
-40°C ~ 130°C
Number of Rows
2
Material - Insulation
Thermoplastic
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Voltage Rating
600V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB200HB-09BSEaton - Bussmann Electrical Division0TB200HB-09BS-ND£0.00000Parametric Equivalent
TB200HB-09SPEaton - Bussmann Electrical Division0TB200HB-09SP-ND£18.58080Parametric Equivalent
TB200HB-09SSEaton - Bussmann Electrical Division0TB200HB-09SS-ND£18.58080Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.