Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TB200HB-09BS | |
|---|---|
DigiKey Part Number | TB200HB-09BS-ND |
Manufacturer | |
Manufacturer Product Number | TB200HB-09BS |
Description | BARRIER BLOCK |
Customer Reference | |
Detailed Description | 9 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 9 | Terminal Screw Material Brass |
Number of Wire Entries 18 | Terminal Screw Finish Nickel |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB200HB-09P | Eaton - Bussmann Electrical Division | 0 | TB200HB-09P-ND | £0.00000 | Parametric Equivalent |
| TB200HB-09SP | Eaton - Bussmann Electrical Division | 0 | TB200HB-09SP-ND | £18.58080 | Parametric Equivalent |
| TB200HB-09SS | Eaton - Bussmann Electrical Division | 0 | TB200HB-09SS-ND | £18.58080 | Parametric Equivalent |

