Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TB200-12SS | |
|---|---|
DigiKey Part Number | TB200-12SS-ND |
Manufacturer | |
Manufacturer Product Number | TB200-12SS |
Description | BARRIER BLOCK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 12 | Terminal Screw Material Steel, Stainless |
Number of Wire Entries 24 | Mounting Type Chassis, Panel |
Pitch 0.437" (11.10mm) | Operating Temperature -40°C ~ 130°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB200-12BS | Eaton - Bussmann Electrical Division | 0 | TB200-12BS-ND | £33.24160 | Parametric Equivalent |
| TB200-12P | Eaton - Bussmann Electrical Division | 0 | TB200-12P-ND | £16.51700 | Parametric Equivalent |
| TB200-12SP | Eaton - Bussmann Electrical Division | 0 | TB200-12SP-ND | £23.54160 | Parametric Equivalent |
| TB200-12SPL1 | Eaton - Bussmann Electrical Division | 0 | TB200-12SPL1-ND | £27.88440 | Parametric Equivalent |
| TB200-12SSL1 | Eaton - Bussmann Electrical Division | 0 | TB200-12SSL1-ND | £27.88440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £23.54160 | £1,177.08 |
| Unit Price without VAT: | £23.54160 |
|---|---|
| Unit Price with VAT: | £28.24992 |

