TB200-12P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £33.24160
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £23.54160
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £27.88440
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £23.54160
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £27.88440
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £31.73060
Datasheet
Image for TB200-12P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB200-12P

DigiKey Part Number
TB200-12P-ND
Manufacturer
Manufacturer Product Number
TB200-12P
Description
BARRIER BLOCK
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
12 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Eaton - Bussmann Electrical Division
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
12
Terminal Screw Material
Steel
Number of Wire Entries
24
Mounting Type
Chassis, Panel
Pitch
0.437" (11.10mm)
Operating Temperature
-40°C ~ 130°C
Number of Rows
2
Material - Insulation
Thermoplastic
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB200-12BSEaton - Bussmann Electrical Division0TB200-12BS-ND£33.24160Parametric Equivalent
TB200-12SPEaton - Bussmann Electrical Division0TB200-12SP-ND£23.54160Parametric Equivalent
TB200-12SPL1Eaton - Bussmann Electrical Division0TB200-12SPL1-ND£27.88440Parametric Equivalent
TB200-12SSEaton - Bussmann Electrical Division0TB200-12SS-ND£23.54160Parametric Equivalent
TB200-12SSL1Eaton - Bussmann Electrical Division0TB200-12SSL1-ND£27.88440Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£16.51700£825.85
Manufacturers Standard Package
Unit Price without VAT:£16.51700
Unit Price with VAT:£19.82040