Similar
Similar

TB200-12SP | |
|---|---|
DigiKey Part Number | TB200-12SP-ND |
Manufacturer | |
Manufacturer Product Number | TB200-12SP |
Description | CONN BARRIER STRP 12CIRC 0.437" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 12 | Terminal Screw Material Steel |
Number of Wire Entries 24 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1546671-2 | TE Connectivity AMP Connectors | 0 | 1-1546671-2-ND | £4.39735 | Similar |
| 248012200 | Curtis Industries | 0 | 364-248012200-ND | £4.80765 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £23.54160 | £1,177.08 |
| Unit Price without VAT: | £23.54160 |
|---|---|
| Unit Price with VAT: | £28.24992 |


