CH143DN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £363.40000
Datasheet
Image for CH143DN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH143DN

DigiKey Part Number
CH143DN-ND
Manufacturer
Manufacturer Product Number
CH143DN
Description
FUSE HLDR CART 600V 40A DIN RAIL
Customer Reference
Detailed Description
Fuse Holder 40 A 600V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.551" Dia x 2.008" L (14mm x 51mm)
Current Rating (Amps)
40 A
For Use With/Related Products
14mm x 51mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
3
Voltage
Orientation
-
Termination Style
Screw Terminal
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes