Image for CH143DNU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH143DNU

DigiKey Part Number
CH143DNU-ND
Manufacturer
Manufacturer Product Number
CH143DNU
Description
FUSE HLDR 14X51 3POLE +NEUTRAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fuse Holder 50 A 700V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
14mm x 51mm
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
3
Part Status
Active
Voltage
Mounting Type
Orientation
Vertical
Fuse Size
0.551" Dia x 2.008" L (14mm x 51mm)
Termination Style
Screw Terminal
Current Rating (Amps)
50 A
Contact Material
Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£361.16000£361.16
Manufacturers Standard Package
Unit Price without VAT:£361.16000
Unit Price with VAT:£433.39200