10A 250 VAC 250 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWX-10A14F

DigiKey Part Number
283-4304-ND
Manufacturer
Manufacturer Product Number
FWX-10A14F
Description
FUSE CARTRIDGE 10A 250VAC/VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10A 250 VAC 250 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
250 VDC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
UR
Part Status
Active
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Mounting Type
Requires Holder
Package / Case
Cartridge, Non-Standard
Fuse Type
Cartridge
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Current Rating (Amps)
10A
Melting I²t
3.6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£47.72900£477.29
Manufacturers Standard Package
Unit Price without VAT:£47.72900
Unit Price with VAT:£57.27480