
BP/ATM-AID | |
|---|---|
DigiKey Part Number | BP/ATM-AID-ND |
Manufacturer | |
Manufacturer Product Number | BP/ATM-AID |
Description | FUSE KIT AUTO 10-30A 5PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 10 ~ 30A 32VAC, 32VDC Holder 5 Pieces (5 Values - 1 Each) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating 32VAC, 32VDC |
Series | Current Rating (Amps) 10 ~ 30A |
Packaging Retail Package | Quantity 5 Pieces (5 Values - 1 Each) |
Part Status Active | Mounting Type Holder |
Kit Type Automotive | Packages Included Blade Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £35.41200 | £177.06 |
| Unit Price without VAT: | £35.41200 |
|---|---|
| Unit Price with VAT: | £42.49440 |
| Part Number | Description | Quantity |
|---|---|---|
| BP/ATM-20ID | FUSE AUTO 20A 32VAC/VDC 1=2 PCS | 1 |
| BP/ATM-15ID | FUSE AUTO 15A 32VAC/VDC 1=2 PCS | 1 |
| BP/ATM-10ID | FUSE AUTO 10A 32VAC/VDC 1=2 PCS | 1 |
| BP/ATM-30ID | FUSE AUTO 30A 32VAC/VDC 1=2 PCS | 1 |
| BP/ATM-25ID | FUSE AUTO 25A 32VAC/VDC 1=2 PCS | 1 |

