
BP/ATM-15ID | |
|---|---|
DigiKey Part Number | BP/ATM-15ID-ND |
Manufacturer | |
Manufacturer Product Number | BP/ATM-15ID |
Description | FUSE AUTO 15A 32VAC/VDC 1=2 PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder | Operating Temperature -40°C ~ 100°C |
Fuse Type | Color Blue |
Current Rating (Amps) | Size / Dimension 0.430" L x 0.150" W x 0.350" H (10.92mm x 3.81mm x 8.90mm) |
Voltage Rating - AC 32 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £15.51200 | £77.56 |
| Unit Price without VAT: | £15.51200 |
|---|---|
| Unit Price with VAT: | £18.61440 |



