Image for BP/ATM-10ID is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP/ATM-10ID

DigiKey Part Number
BP/ATM-10ID-ND
Manufacturer
Manufacturer Product Number
BP/ATM-10ID
Description
FUSE AUTO 10A 32VAC/VDC 1=2 PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1kA
Part Status
Active
Approval Agency
UL
Mounting Type
Requires Holder
Operating Temperature
-40°C ~ 100°C
Fuse Type
Color
Red
Current Rating (Amps)
Size / Dimension
0.430" L x 0.150" W x 0.350" H (10.92mm x 3.81mm x 8.90mm)
Voltage Rating - AC
32 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£15.51200£77.56
Manufacturers Standard Package
Unit Price without VAT:£15.51200
Unit Price with VAT:£18.61440