300DP6J2M6QE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 0
Unit Price: £16.41000
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product
What is your Application?

300DP6J2M6QE

DigiKey Part Number
300DP6J2M6QE-ND
Manufacturer
Manufacturer Product Number
300DP6J2M6QE
Description
SWITCH ROCKER SP3T 5A 120V
Customer Reference
Detailed Description
Rocker Switch SP3T 5A (AC/DC) 120 V Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Paddle
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes