E-Switch Rocker Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,855 In Stock | 1 : £0.53000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.10mm | -20°C ~ 55°C | cULus | |||
8,460 In Stock | 1 : £0.53000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.10mm | -20°C ~ 55°C | cULus | |||
12,419 In Stock | 1 : £0.91000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | - | Round | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.00mm Dia | -20°C ~ 65°C | cUL, UL | |||
3,058 In Stock | 1 : £1.03000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 11.10mm | -20°C ~ 55°C | UL | |||
2,007 In Stock | 1 : £1.12000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.00mm x 13.10mm | -20°C ~ 55°C | cULus | |||
6,953 In Stock | 1 : £1.15000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.00mm | -30°C ~ 65°C | - | |||
3,901 In Stock | 1 : £1.19000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | - | Round | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.00mm Dia | -20°C ~ 105°C | cUL, UL | |||
2,978 In Stock | 1 : £1.20000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 11.00mm | -20°C ~ 65°C | cULus | |||
3,724 In Stock | 1 : £1.48000 Bulk | Bulk | Active | Panel Mount, Snap-In, Right Angle | SPST | On-Off | 15A (AC) | 125 V | - | Concave (Curved) | Black | O I | - | - | PC Pin | - | - | Rectangular - 19.40mm x 13.00mm | -30°C ~ 65°C | - | |||
9,114 In Stock 600 Factory | 1 : £1.54000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 6.65mm | -20°C ~ 65°C | - | |||
2,823 In Stock | 1 : £1.60000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 15A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.00mm | -30°C ~ 65°C | - | |||
16,609 In Stock | 1 : £1.65000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | CSA, UL | |||
4,101 In Stock | 1 : £1.83000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC) | 125 V | - | Concave (Curved) - Illuminated | Black | No Marking | LED, Green | 2.2 VDC | Solder Lug | - | - | Rectangular - 19.40mm x 13.00mm | -30°C ~ 65°C | - | |||
5,908 In Stock | 1 : £1.88000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 15A (AC) | 125 V | - | Round | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 22.00mm Dia | -20°C ~ 105°C | cUL, UL | |||
424 In Stock | 1 : £2.03000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 20A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | CSA, UL | |||
6,923 In Stock | 1 : £2.06000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 15A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 11.10mm | -20°C ~ 55°C | UL | |||
3,402 In Stock | 1 : £2.42000 Bulk | Bulk | Active | Panel Mount, Threaded Body with Nut | SPST | On-Off | 10A (AC) | 125 V | - | Round | Black | O - | - | - | Solder Lug | - | - | Circular - 18.20mm Dia | 0°C ~ 65°C | - | |||
3,278 In Stock | 1 : £2.60000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) - Illuminated | Red | O - | Neon, Red | 125 VAC | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | CSA, UL | |||
876 In Stock | 1 : £2.60000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 15A (AC) | 125 V | - | Concave (Curved) | Black | Triangular Arrows with O | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | CSA, UL | |||
8,151 In Stock | 1 : £2.86000 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 3A (AC/DC) | 120 V | 28 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | cULus | |||
2,326 In Stock | 1 : £3.00000 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
1,757 In Stock | 1 : £3.11000 Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
609 In Stock | 1 : £3.48000 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
960 In Stock | 1 : £3.50000 Bulk | Bulk | Active | Panel Mount, Threaded Body with Nut | DPDT | On-On | 10A (AC) | 125 V | - | Round | Black | O - | - | - | Solder Lug | - | - | Circular - 18.20mm Dia | 0°C ~ 65°C | - | |||
6,575 In Stock | 1 : £4.23000 Cut Tape (CT) 450 : £2.86071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount, Right Angle | SPDT | On-On | 3A (AC/DC) | 120 V | 28 V | Concave (Curved) | Black | No Marking | - | - | SMD (SMT) Tab | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - |