
S2W | |
|---|---|
DigiKey Part Number | 4878-S2WTR-ND - Tape & Reel (TR) 4878-S2WCT-ND - Cut Tape (CT) 4878-S2WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2W |
Description | DIODE STANDARD 1600V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.22800 | £2.28 |
| 100 | £0.14710 | £14.71 |
| 500 | £0.11824 | £59.12 |
| 1,000 | £0.11666 | £116.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06043 | £181.29 |
| 6,000 | £0.05983 | £358.98 |
| 9,000 | £0.05740 | £516.60 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

