
S15JYD2R | |
|---|---|
DigiKey Part Number | 4878-S15JYD2RTR-ND - Tape & Reel (TR) 4878-S15JYD2RCT-ND - Cut Tape (CT) 4878-S15JYD2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S15JYD2R |
Description | DIODE, D2PAK, 600V, 15A, 150C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 15 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.13000 | £1.13 |
| 10 | £0.71300 | £7.13 |
| 100 | £0.47420 | £47.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.34896 | £279.17 |
| 1,600 | £0.31968 | £511.49 |
| 2,400 | £0.30476 | £731.42 |
| 4,000 | £0.28800 | £1,152.00 |
| 5,600 | £0.27807 | £1,557.19 |
| 8,000 | £0.26842 | £2,147.36 |
| Unit Price without VAT: | £1.13000 |
|---|---|
| Unit Price with VAT: | £1.35600 |


