MMBZ27CA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 8,283
Unit Price: £0.09000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: £0.19000
Datasheet

Parametric Equivalent


onsemi
In Stock: 169
Unit Price: £0.19000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: £0.00000
Datasheet
40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ27CA

DigiKey Part Number
4878-MMBZ27CA-ND
Manufacturer
Manufacturer Product Number
MMBZ27CA
Description
TVS DIODE 22VWM 40VC SOT233
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ27CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
25.65V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
50pF @ 1MHz
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3,000£0.04439£133.17
Manufacturers Standard Package
Unit Price without VAT:£0.04439
Unit Price with VAT:£0.05327