SOT-23-3 (TO-236) TVS Diodes

Results: 137
Stocking Options
Environmental Options
Media
Exclude
137Results
Applied FiltersRemove All

Showing
of 137
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
TVS DIODE 24VWM 44VC SOT233
onsemi
25,412
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.06826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
-
30pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TVS DIODE 5VWM 9.8VC SOT233
onsemi
62,714
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.03745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V
6.2V
9.8V
17A (8/20µs)
300W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TVS DIODE 24VWM 44VC SOT233
onsemi
104,681
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.06816
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
General Purpose
30pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TVS DIODE 12.8VWM 21.2VC SOT233
onsemi
34,238
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
12.8V
14.3V
21.2V
1.9A
40W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TVS DIODE 22VWM 38VC SOT233
onsemi
1,186
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
22V
25.65V
38V
1A
40W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TVS DIODE 12.8VWM 21.2VC SOT233
onsemi
12,985
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.02116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
12.8V
14.3V
21.2V
1.9A
40W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMFTN2316K
TVS DIODE 24VWM 44VC SOT233
Diotec Semiconductor
11,916
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.05692
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V
26.2V
44V
8A (8/20µs)
350W
No
General Purpose
30pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TVS DIODE 24VWM 43VC SOT233
onsemi
1,761
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.03895
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
24V
26.7V
43V
5A (8/20µs)
300W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TVS DIODE 12VWM 19VC SOT233
onsemi
22,506
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.03371
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
12V
13.3V
19V
12A (8/20µs)
300W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TVS DIODE 32VWM 66VC SOT233
onsemi
8,886
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.11235
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
32V (Max)
35.6V
66V
8A (8/20µs)
350W
No
CAN
30pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TVS DIODE 32VWM 66VC SOT233
onsemi
11,634
In Stock
80,000
Factory
1 : £0.22000
Cut Tape (CT)
10,000 : £0.10966
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
32V (Max)
35.6V
66V
8A (8/20µs)
350W
No
CAN
30pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TVS DIODE 32VWM 66VC SOT233
onsemi
15,126
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.10186
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
32V (Max)
35.6V
66V
8A (8/20µs)
350W
No
CAN
30pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TVS DIODE 24VWM 50VC SOT233
onsemi
24,454
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.07265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
50V
3A (8/20µs)
-
No
CAN
10pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TVS DIODE 6.5VWM SOT233
onsemi
7,679
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.06516
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
6.5V
7.2V
-
-
15W
No
-
80pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TVS DIODE 24VWM 44VC SOT233
onsemi
11,029
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.06666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Min)
25.7V
44V
8A (8/20µs)
350W
No
CAN
60pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TVS DIODE 5.5VWM 8VC SOT233
onsemi
54,371
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.06591
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V
6.2V
8V
-
-
No
-
-
-40°C ~ 85°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TVS DIODE 5VWM 11VC SOT233
onsemi
21,209
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.06666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6V
11V
5A (8/20µs)
300W
No
-
3.5pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TVS DIODE 36VWM 60VC SOT233
onsemi
1,268
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.05992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
36V
40V
60V
4A (8/20µs)
300W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TVS DIODE 15VWM 24VC SOT233
onsemi
12,749
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.08614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
15V
16.7V
24V
10A (8/20µs)
300W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TVS DIODE 24VWM 44VC SOT233
onsemi
17,237
In Stock
1 : £0.34000
Cut Tape (CT)
10,000 : £0.07134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
-
30pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TVS DIODE 24VWM 50VC SOT233
onsemi
4,523
In Stock
1 : £0.34000
Cut Tape (CT)
10,000 : £0.08614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
50V
3A (8/20µs)
-
No
CAN
10pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TVS DIODE 12.8VWM 21.2VC SOT233
onsemi
45,464
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.02097
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
12.8V
14.3V
21.2V
1.9A
40W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TVS DIODE SOT23
onsemi
4,294
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.02116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TVS DIODE 4.5VWM 9.6VC SOT233
onsemi
3,306
In Stock
1 : £0.13000
Cut Tape (CT)
10,000 : £0.02547
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
4.5V
6.46V
9.6V
2.5A
24W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
TVS DIODE 31.2VWM 55VC SOT233
onsemi
4,757
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.04719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
31.2V
37.05V
55V
760mA
-
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 137

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.