
ESDALC208 | |
|---|---|
DigiKey Part Number | 4878-ESDALC208TR-ND - Tape & Reel (TR) 4878-ESDALC208CT-ND - Cut Tape (CT) 4878-ESDALC208DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDALC208 |
Description | TVS DIODE 9VWM SOT26 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | ESDALC208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 9V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 7pF @ 1MHz | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.22100 | £2.21 |
| 100 | £0.15470 | £15.47 |
| 500 | £0.13632 | £68.16 |
| 1,000 | £0.12680 | £126.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09528 | £285.84 |
| 6,000 | £0.07659 | £459.54 |
| 9,000 | £0.05790 | £521.10 |
| 15,000 | £0.05123 | £768.45 |
| 21,000 | £0.05021 | £1,054.41 |
| 30,000 | £0.04263 | £1,278.90 |
| 75,000 | £0.04198 | £3,148.50 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

