SOT-26 TVS Diodes

Results: 27
Stocking Options
Environmental Options
Media
Exclude
27Results
Applied FiltersRemove All

Showing
of 27
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2,047
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.05481
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V (Max)
6V
15V
5A (8/20µs)
75W
Yes
General Purpose
0.6pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
DT2042-04SOQ-7
TVS DIODE 3.3VWM 10VC SOT26
Diodes Incorporated
44,187
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.07454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V
6V
10V (Typ)
1A (8/20µs)
-
Yes
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-26
DT2042-04SOQ-7
TVS DIODE 5VWM 9VC SOT26
Diodes Incorporated
1,677
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.04166
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6.2V
9V
6A (8/20µs)
55W
Yes
HDMI
-
-55°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-26
DT2042-04SOQ-7
TVS DIODE 5.5VWM 12VC SOT26
Diodes Incorporated
57,989
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.04969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
12V
3A (8/20µs)
-
Yes
HDMI
0.5pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
DT2042-04SOQ-7
TVS DIODE 3.3VWM 6VC SOT26
Diodes Incorporated
3,479
In Stock
3,000
Factory
1 : £0.37000
Cut Tape (CT)
3,000 : £0.07765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
4.5V
6V (Typ)
5A (8/20µs)
180W
Yes
HDMI
2.4pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
DT2042-04SOQ-7
TVS DIODE 5VWM 8.5VC SOT26
Diodes Incorporated
4,897
In Stock
276,000
Factory
1 : £0.20000
Cut Tape (CT)
3,000 : £0.10524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
8.5V
4.7A (8/20µs)
-
Yes
HDMI
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
DT2042-04SOQ-7
TVS DIODE 5VWM 9VC SOT26
Diodes Incorporated
3,580
In Stock
105,000
Factory
1 : £0.26000
Cut Tape (CT)
3,000 : £0.08021
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6.2V
9V
6A (8/20µs)
55W
Yes
HDMI, USB
0.65pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-26
DT2042-04SOQ-7
TVS DIODE 5.5VWM 10.5VC SOT26
Diodes Incorporated
72,574
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.07235
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
10.5V
10A (8/20µs)
105W
No
General Purpose
-
-55°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-26
DT2042-04SOQ-7
TVS DIODE 5.5VWM 10.5VC SOT26
Diodes Incorporated
16,872
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.07162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
10.5V
10A (8/20µs)
105W
Yes
-
1pF @ 1MHz
-55°C ~ 85°C (TA)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-26
DT2042-04SOQ-7
TVS DIODE 5.5VWM 19VC SOT26
Diodes Incorporated
1,278
In Stock
39,000
Factory
1 : £0.31000
Cut Tape (CT)
3,000 : £0.06431
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
6V
19V
6A (8/20µs)
-
Yes
General Purpose
1pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
DT2042-04SOQ-7
TVS DIODE 3.3VWM 10VC SOT26
Diodes Incorporated
6,884
In Stock
6,000
Factory
1 : £0.33000
Cut Tape (CT)
3,000 : £0.07308
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
3.3V
6V
10V (Typ)
1A (8/20µs)
-
Yes
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-26
sot-26
TVS DIODE 9VWM SOT26
Diotec Semiconductor
2,816
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.09310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
9V
9V
-
-
-
No
Ethernet, USB
7pF @ 1MHz
-50°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-26
SOT26-640X640
TVS DIODE 5VWM SOT26
MDD
12,000
Marketplace
6,000 : £0.17437
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
5
-
5V (Max)
6V
-
1A (8/20µs)
60W
Yes
General Purpose
0.2pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26, SOT-23-6
SOT-26
DT2042-04SOQ-7
TVS DIODE 3.3VWM 6VC SOT26
Diodes Incorporated
876
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.07820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
4.5V
6V (Typ)
5A (8/20µs)
180W
Yes
HDMI
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
0
In Stock
Check Lead Time
1 : £0.20000
Bulk
-
Bulk
Active
Steering (Rail to Rail)
4
-
5V
6V
15V
3A (8/20µs)
45W
Yes
General Purpose
0.4pF @ 1MHz
-50°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-26
0
In Stock
Check Lead Time
18,000 : £0.04815
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
25V
2A (8/20µs)
350W
Yes
General Purpose
1.2pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
0
In Stock
Check Lead Time
15,000 : £0.05133
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
4
-
5V (Max)
6V
15V
5A (8/20µs)
75W
Yes
General Purpose
0.6pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
0
In Stock
45,000
Factory
Check Lead Time
3,000 : £0.06974
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
6V
19V
6A (8/20µs)
-
Yes
DVI, HDMI, USB
1pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-26
DT2042-04SOQ-7
TVS DIODE 24VWM 45VC SOT26
Diodes Incorporated
0
In Stock
Check Lead Time
3,000 : £0.07640
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
5
-
24V (Max)
25.5V
45V
5A (8/20µs)
225W
No
CAN
45pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-26
DT2042-04SOQ-7
TVS DIODE 5.5VWM 10.5VC SOT26
Diodes Incorporated
0
In Stock
Check Lead Time
3,000 : £0.08077
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
10.5V
10A (8/20µs)
105W
Yes
Ethernet, USB
1.2pF @ 1MHz
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-26
DT2042-04SOQ-7
TVS DIODE 3.3VWM 8.8VC SOT26
Diodes Incorporated
0
In Stock
36,000
Factory
Check Lead Time
3,000 : £0.09208
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
6V
8.8V
5.5A (8/20µs)
60W
Yes
HDMI
-
-55°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-26
0
In Stock
9,000
Factory
Check Lead Time
3,000 : £0.09505
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
4.5V
6.5V (Typ)
45A (8/20µs)
180W
Yes
DVI, HDMI, USB
2.4pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-26
CMXSTB200 TR
5V SMD TRANSIENT VOLTAGE SUPPRES
Central Semiconductor Corp
0
In Stock
Check Lead Time
6,000 : £0.10358
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
4
-
5V
6V
12V
1A
-
Yes
DVI, Ethernet, USB
1.2pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
DT2042-04SOQ-7
TVS DIODE 3.3VWM 22VC SOT26
Diodes Incorporated
0
In Stock
3,000 : £0.10566
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Zener
-
1
3.3V
4V
22V
15A (8/20µs)
330W
No
General Purpose
2.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
CMXSTB200 TR
SMD TRANSIENT VOLTAGE SUPPRESSOR
Central Semiconductor Corp
0
In Stock
Check Lead Time
6,000 : £0.13299
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
4
-
3.3V
70V
-
-
-
No
DVI, Ethernet, HDMI, USB
0.77pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
Showing
of 27

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.