
EGL1J | |
|---|---|
DigiKey Part Number | 4878-EGL1JTR-ND - Tape & Reel (TR) 4878-EGL1JCT-ND - Cut Tape (CT) 4878-EGL1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGL1J |
Description | DIODE STANDARD 600V 1A DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | EGL1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.12000 | £1.20 |
| 100 | £0.08920 | £8.92 |
| 500 | £0.06592 | £32.96 |
| 1,000 | £0.05837 | £58.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.02946 | £73.65 |
| 5,000 | £0.02926 | £146.30 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

