N-Channel 8A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI008N09SQ

DigiKey Part Number
4878-DI008N09SQTR-ND - Tape & Reel (TR)
4878-DI008N09SQCT-ND - Cut Tape (CT)
4878-DI008N09SQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI008N09SQ
Description
MOSFET SO8 90V 8A 0.075OHM 150C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 8A 2W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DI008N09SQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Current - Continuous Drain (Id) @ 25°C
Power Dissipation (Max)
2W
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.45600£4.56
100£0.29730£29.73
500£0.22892£114.46
1,000£0.20688£206.88
2,000£0.18833£376.66
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.17273£690.92
8,000£0.15960£1,276.80
12,000£0.15291£1,834.92
20,000£0.14540£2,908.00
28,000£0.14537£4,070.36
Manufacturers Standard Package
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600