Diotec Semiconductor Single FETs, MOSFETs

Results: 278
Stocking Options
Environmental Options
Media
Exclude
278Results
Applied FiltersRemove All

Showing
of 278
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
sot-23
MOSFET N-CH 60V 280MA SOT23-3
Diotec Semiconductor
87,791
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.02373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
280mA (Ta)
5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±30V
50 pF @ 25 V
-
350mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
to-92-formed
MOSFET TO-92 60V 0.2A
Diotec Semiconductor
73,444
In Stock
1 : £0.21000
Cut Tape (CT)
4,000 : £0.04293
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
4.5V, 10V
5Ohm @ 500mA, 10V
3V @ 1mA
-
±20V
60 pF @ 25 V
-
350mW (Ta)
150°C (TJ)
-
-
Through Hole
TO-92
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
BAV99W
MOSFET SOT-323 N 60V 0.115A 13.5
Diotec Semiconductor
6,088
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.02035
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
13.5Ohm @ 500mA, 10V
2V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
MMFTN2316K
MOSFET SOT23 N 60V 2OHM 150C
Diotec Semiconductor
7,749
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
280mA (Ta)
5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 250µA
-
±30V
50 pF @ 25 V
-
350mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
sot-23
MOSFET N-CH 60V 300MA SOT23-3
Diotec Semiconductor
2,810
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
4.5V, 10V
3Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
sot-23
MOSFET N-CH 60V 300MA SOT23-3
Diotec Semiconductor
2,399
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.02483
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
4.5V, 10V
3Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
sot-23
MOSFET N-CH 60V 315MA SC-70
Diotec Semiconductor
3,235
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.03118
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
315mA (Ta)
5V, 10V
1.6Ohm @ 500mA, 10V
2.4V @ 250µA
0.6 nC @ 10 V
±20V
30 pF @ 10 V
-
260mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
sot-23
MOSFET N-CH 50V 220MA SOT23-3
Diotec Semiconductor
54,173
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.03265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
220mA (Ta)
4.5V, 10V
3.5Ohm @ 220mA, 10V
1.6V @ 1mA
-
±20V
60 pF @ 25 V
-
360mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
sot-23
MOSFET P-CH 60V 130MA SOT23-3
Diotec Semiconductor
22,823
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.03265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
130mA (Ta)
10V
10Ohm @ 130mA, 10V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
250mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
MMFTN2316K
MOSFET N-CH 60V 360MA TO-236-3
Diotec Semiconductor
15,123
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.03595
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
2.5V, 10V
1.6Ohm @ 350mA, 10V
1.6V @ 250µA
1.3 nC @ 10 V
±20V
51.3 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23 (TO-236)
TO-236-3, SC-59, SOT-23-3
MMFTN2316K
MOSFET N-CH 100V 2A TO-236-3
Diotec Semiconductor
5,167
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.04153
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
2A (Ta)
4.5V, 10V
320mOhm @ 1A, 10V
1.6V @ 250µA
3.5 nC @ 10 V
±20V
362 pF @ 50 V
-
1.56W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
sot-23
MOSFET P-CH 30V 4A SOT23-3
Diotec Semiconductor
62,042
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.04492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
2.5V, 10V
65mOhm @ 4A, 10V
1.3V @ 250µA
-
±12V
954 pF @ 0 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
sot-23
MOSFET N-CH 30V 1.9A SOT23-3
Diotec Semiconductor
6,029
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.04492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.9A (Ta)
4.5V, 10V
55mOhm @ 4A, 10V
1.4V @ 250µA
-
±20V
-
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
MMFTN2316K
MOSFET N-CH 150V 1A TO-236-3
Diotec Semiconductor
3,122
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.07681
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
1A (Ta)
4.5V, 10V
1.2Ohm @ 1A, 10V
3V @ 250µA
3.8 nC @ 10 V
±20V
164 pF @ 75 V
-
960mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
DI001N65PTK
MOSFET N-CH 65V 25A 8-POWERVDFN
Diotec Semiconductor
5,266
In Stock
1 : £0.51000
Cut Tape (CT)
5,000 : £0.11030
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
65 V
25A (Tc)
4.5V, 10V
20mOhm @ 8A, 10V
2.5V @ 250µA
-
±20V
406 pF @ 30 V
-
25W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-QFN (3x3)
8-PowerVDFN
d-pak
MOSFET DPAK N 60V 0.024OHM 175C
Diotec Semiconductor
4,994
In Stock
1 : £0.67000
Cut Tape (CT)
2,500 : £0.16518
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
20A (Tc)
4.5V, 10V
35mOhm @ 20A, 10V
2.5V @ 250µA
25.3 nC @ 10 V
±20V
590 pF @ 15 V
-
45W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
MMFTN2316K
MOSFET SOT23 N 60V 2OHM 150C
Diotec Semiconductor
6,198
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.02342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
440mA (Ta)
4.5V, 10V
2Ohm @ 500mA, 10V
2V @ 250µA
-
±20V
23.3 pF @ 25 V
-
530mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
sot-323
MOSFET SOT-323 P -50V -0.13A 10?
Diotec Semiconductor
2,699
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.03104
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA
45V
10Ohm @ 130mA, 10V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
200mW
150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
BAV99W
MOSFET N-CH 50V 220MA SC-70
Diotec Semiconductor
1,344
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.03221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
220mA (Ta)
4.5V, 10V
3.5Ohm @ 220mA, 10V
1.6V @ 1mA
1.1 nC @ 10 V
±20V
20 pF @ 30 V
-
200mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
sot-23
MOSFET N-CH 100V 170MA SOT23-3
Diotec Semiconductor
7,147
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.04221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
4.5V, 10V
6Ohm @ 170mA, 10V
2V @ 1mA
-
±20V
73 pF @ 25 V
-
360mW
150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
sot-23
MOSFET N-CH 60V 500MA SOT23-3
Diotec Semiconductor
1,803
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.04221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
500mA (Ta)
10V
5Ohm @ 200mA, 10V
3V @ 1mA
-
±20V
40 pF @ 10 V
-
300mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
sot-23
MOSFET P-CH 4.2A TO-236-3
Diotec Semiconductor
2,876
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.09023
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
-
-
4.2A
-
-
-
-
-
-
-
750mW
-
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
DI002N10PWK
MOSFET N-CH 30V 5A 6-UDFN
Diotec Semiconductor
3,428
In Stock
1 : £0.41000
Cut Tape (CT)
4,000 : £0.08945
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
4.5V, 10V
20mOhm @ 10A, 10V
2V @ 250µA
11.7 nC @ 10 V
±20V
448 pF @ 15 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-QFN (2x2)
6-UDFN Exposed Pad
sot-23
MOSFET SOT-23 P -30V -4A 0.05? 1
Diotec Semiconductor
1,164
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.09702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
2.5V, 10V
65mOhm @ 4A, 10V
1.3V @ 250µA
-
±12V
954 pF @ 0 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
sot-23
MOSFET SOT-23 P -30V -4A 0.071?
Diotec Semiconductor
1,222
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.09805
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4A (Tj)
4V, 10V
71mOhm @ 3A, 10V
2V @ 100µA
5.9 nC @ 10 V
±20V
280 pF @ 15 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 278

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.