
BC849C-AQ | |
|---|---|
DigiKey Part Number | 4878-BC849C-AQTR-ND - Tape & Reel (TR) 4878-BC849C-AQCT-ND - Cut Tape (CT) 4878-BC849C-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC849C-AQ |
Description | TRANS NPN 30V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC849C-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01935 | £58.05 |
| 6,000 | £0.01716 | £102.96 |
| 9,000 | £0.01604 | £144.36 |
| 15,000 | £0.01478 | £221.70 |
| 21,000 | £0.01404 | £294.84 |
| 30,000 | £0.01331 | £399.30 |
| Unit Price without VAT: | £0.01935 |
|---|---|
| Unit Price with VAT: | £0.02322 |

