Diotec Semiconductor Single Bipolar Transistors

Results: 297
Stocking Options
Environmental Options
Media
Exclude
297Results
Applied FiltersRemove All

Showing
of 297
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
sot-23
TRANS NPN 40V 0.2A SOT23-3
Diotec Semiconductor
180,989
In Stock
1 : £0.08427
Cut Tape (CT)
3,000 : £0.01621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
350 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
to-92-formed
TRANS NPN 40V 0.2A TO-92
Diotec Semiconductor
86,798
In Stock
1 : £0.10000
Cut Tape (CT)
4,000 : £0.01869
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
625 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92
sot-23
TRANS NPN 45V 0.1A SOT23-3
Diotec Semiconductor
104,080
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
250 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS PNP 40V 0.2A SOT23-3
Diotec Semiconductor
62,240
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
250 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS NPN 65V 0.1A SOT23-3
Diotec Semiconductor
44,299
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
250 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS NPN 65V 0.1A SOT23-3
Diotec Semiconductor
39,277
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
250 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS NPN 45V 0.1A SOT23-3
Diotec Semiconductor
29,637
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
100nA
200 @ 2mA, 5V
250 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS PNP 65V 0.1A SOT23-3
Diotec Semiconductor
26,025
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
65 V
650mV @ 5mA, 100mA
15nA (ICBO)
220 @ 2mA, 5V
250 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS PNP 45V 0.1A SOT23-3
Diotec Semiconductor
22,943
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
45 V
650mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
250 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS NPN 30V 0.1A SOT23-3
Diotec Semiconductor
14,910
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
30 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
250 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS NPN 30V 0.1A SOT23-3
Diotec Semiconductor
14,292
In Stock
1 : £0.08000
Bulk
-
Bulk
Active
NPN
100 mA
30 V
600mV @ 5mA, 100mA
100nA (ICBO)
200 @ 2mA, 5V
250 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS NPN 30V 0.1A SOT23-3
Diotec Semiconductor
11,603
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
30 V
500mV @ 5mA, 100mA
100nA (ICBO)
420 @ 2mA, 5V
200 mW
100MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS NPN 65V 0.1A SOT23-3
Diotec Semiconductor
8,040
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
110 @ 2mA, 5V
250 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS PNP 65V 0.1A SOT23-3
Diotec Semiconductor
6,219
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
65 V
650mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
250 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS PNP 30V 0.1A SOT23-3
Diotec Semiconductor
5,015
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
30 V
650mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
250 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS PNP 45V 0.1A SOT23-3
Diotec Semiconductor
4,087
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
45 V
650mV @ 5mA, 100mA
15nA (ICBO)
220 @ 2mA, 5V
250 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS PNP 45V 0.1A SOT23-3
Diotec Semiconductor
3,579
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
45 V
650mV @ 5mA, 100mA
15nA (ICBO)
125 @ 2mA, 5V
250 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS PNP 30V 0.1A SOT23-3
Diotec Semiconductor
3,385
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
30 V
650mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
250 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS PNP 65V 0.1A SOT23-3
Diotec Semiconductor
1,734
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
65 V
650mV @ 5mA, 100mA
15nA (ICBO)
125 @ 2mA, 5V
250 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS NPN 45V 0.1A SOT23-3
Diotec Semiconductor
1,534
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
100nA (ICBO)
110 @ 2mA, 5V
250 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS NPN 45V 0.1A SOT23-3
Diotec Semiconductor
1,270
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
250 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS NPN 40V 0.6A SOT23-3
Diotec Semiconductor
70,087
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01842
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
250 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS PNP 150V 0.6A SOT23-3
Diotec Semiconductor
40,440
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01904
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
150 V
500mV @ 5mA, 50mA
50nA (ICBO)
60 @ 10mA, 1V
250 mW
300MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS NPN 45V 0.8A SOT23-3
Diotec Semiconductor
36,539
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01827
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
800 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
160 @ 100mA, 1V
310 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-323
TRANS NPN 65V 0.1A SOT-323
Diotec Semiconductor
18,394
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01827
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
200 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
Showing
of 297

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.