
BC328-40 | |
|---|---|
DigiKey Part Number | 4878-BC328-40CT-ND - Cut Tape (CT) 4878-BC328-40TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC328-40 |
Description | TRANS PNP 25V 0.8A TO-92 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 800 mA 100MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC328-40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07700 | £0.77 |
| 100 | £0.04750 | £4.75 |
| 500 | £0.03450 | £17.25 |
| 1,000 | £0.03027 | £30.27 |
| 2,000 | £0.02671 | £53.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02369 | £94.76 |
| 8,000 | £0.02115 | £169.20 |
| 12,000 | £0.01985 | £238.20 |
| 20,000 | £0.01839 | £367.80 |
| 28,000 | £0.01753 | £490.84 |
| 40,000 | £0.01669 | £667.60 |
| 100,000 | £0.01484 | £1,484.00 |
| 200,000 | £0.01370 | £2,740.00 |
| 400,000 | £0.01274 | £5,096.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

