Zener Diode 36 V 3 W ±5% Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3EZ36

DigiKey Part Number
4878-3EZ36CT-ND - Cut Tape (CT)
4878-3EZ36TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3EZ36
Description
DIODE ZENER 36V 3W DO204AC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 3 W ±5% Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
3EZ36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 27 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,943
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.13800£1.38
100£0.08750£8.75
500£0.07480£37.40
1,000£0.05908£59.08
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000£0.04861£194.44
8,000£0.03889£311.12
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400