do-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4007-13

DigiKey Part Number
4878-1N4007-13CT-ND - Cut Tape (CT)
4878-1N4007-13TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4007-13
Description
DIODE STANDARD 1300V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 1300 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4007-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1300 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 1300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,860
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.05500£0.55
100£0.04900£4.90
500£0.03560£17.80
1,000£0.03033£30.33
2,000£0.02756£55.12
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.02507£125.35
10,000£0.01765£176.50
15,000£0.01629£244.35
25,000£0.01379£344.75
35,000£0.01374£480.90
50,000£0.01369£684.50
125,000£0.01357£1,696.25
250,000£0.01350£3,375.00
500,000£0.01287£6,435.00
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600