Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

ZXTD09N50DE6TC | |
|---|---|
DigiKey Part Number | ZXTD09N50DE6TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXTD09N50DE6TC |
Description | TRANS 2NPN DUAL 50V 1A SOT-26 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 1A 215MHz 1.1W Surface Mount SOT-26 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 270mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1.1W | |
Frequency - Transition | 215MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |




