
ZXTD09N50DE6TA | |
|---|---|
DigiKey Part Number | ZXTD09N50DE6TR-ND - Tape & Reel (TR) ZXTD09N50DE6CT-ND - Cut Tape (CT) ZXTD09N50DE6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTD09N50DE6TA |
Description | TRANS 2NPN DUAL 50V 1A SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 1A 215MHz 1.1W Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTD09N50DE6TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 270mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1.1W | |
Frequency - Transition | 215MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.36000 | £1.36 |
| 10 | £0.86300 | £8.63 |
| 100 | £0.57780 | £57.78 |
| 500 | £0.45596 | £227.98 |
| 1,000 | £0.41673 | £416.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.36694 | £1,100.82 |
| 6,000 | £0.34188 | £2,051.28 |
| 9,000 | £0.32912 | £2,962.08 |
| 15,000 | £0.31826 | £4,773.90 |
| Unit Price without VAT: | £1.36000 |
|---|---|
| Unit Price with VAT: | £1.63200 |

