
ZTD09N50DE6QTA | |
|---|---|
DigiKey Part Number | 31-ZTD09N50DE6QTATR-ND - Tape & Reel (TR) 31-ZTD09N50DE6QTACT-ND - Cut Tape (CT) 31-ZTD09N50DE6QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZTD09N50DE6QTA |
Description | TRANS 2NPN DUAL 50V 1A SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 1A 215MHz 1.1W Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 270mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1.1W | |
Frequency - Transition | 215MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.73200 | £7.32 |
| 100 | £0.48680 | £48.68 |
| 500 | £0.38140 | £190.70 |
| 1,000 | £0.34748 | £347.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.30443 | £913.29 |
| 6,000 | £0.28276 | £1,696.56 |
| 9,000 | £0.27172 | £2,445.48 |
| 15,000 | £0.25932 | £3,889.80 |
| 21,000 | £0.25565 | £5,368.65 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

