
ZXMP7A17GQTA | |
|---|---|
DigiKey Part Number | ZXMP7A17GQTADITR-ND - Tape & Reel (TR) ZXMP7A17GQTADICT-ND - Cut Tape (CT) ZXMP7A17GQTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP7A17GQTA |
Description | MOSFET P-CH 70V 2.6A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 70 V 2.6A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMP7A17GQTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 70 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 2.1A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 635 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.71900 | £7.19 |
| 100 | £0.47690 | £47.69 |
| 500 | £0.37308 | £186.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.33967 | £339.67 |
| 2,000 | £0.31156 | £623.12 |
| 3,000 | £0.29724 | £891.72 |
| 5,000 | £0.28114 | £1,405.70 |
| 7,000 | £0.27161 | £1,901.27 |
| 10,000 | £0.26235 | £2,623.50 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |


