
ZXMN4A06GQTA | |
|---|---|
DigiKey Part Number | 31-ZXMN4A06GQTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMN4A06GQTA |
Description | MOSFET BVDSS: 31V~40V SOT223 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 5A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 746 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.48701 | £487.01 |
| 2,000 | £0.45029 | £900.58 |
| 3,000 | £0.43159 | £1,294.77 |
| 5,000 | £0.42556 | £2,127.80 |
| Unit Price without VAT: | £0.48701 |
|---|---|
| Unit Price with VAT: | £0.58441 |

